DK-2532-03/3 | DIGITUS

FO duplex patch cable, LC to SC, 3 m, OM3, multimode 50/125 µm, DK-2532-03/3

Order No.: 98F782
EAN: 4016032249597
MPN:
DK-2532-03/3
DK-2532-03/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 7 Days: 221 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2352 €
10 pcs.
6.8187 €
25 pcs.
6.4141 €
50 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC duplex patch cables, LC to SC, type Digitus DK-2532../3.

LC to SC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber

Technical specifications
Version LWL-Duplex-Patchkabel
Connection (1) LC
Connection (2) SC
Cable length 3 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes