DK-2532-05 | DIGITUS

FO patch cable, LC to SC, 5 m, OM2, multimode 50/125 µm, DK-2532-05

Order No.: 98F7914
EAN: 4016032249436
MPN:
DK-2532-05
DK-2532-05 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
8.6751 €
10 pcs.
8.1634 €
25 pcs.
7.6636 €
50 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LWL-Patchkabel
Connection (1) LC
Connection (2) SC
Cable length 5 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes