DK-2532-10 | DIGITUS
FO patch cable, LC to SC, 10 m, OM2, multimode 50/125 µm, DK-2532-10
Order No.: 98F7916
EAN: 4016032249450
MPN:
DK-2532-10
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
5 pcs.
10.9599 €
10 pcs.
10.3173 €
25 pcs.
9.6747 €
50 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 10 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |