DK-2533-02-4 | DIGITUS
FO patch cable, LC to LC, 2 m, OM4, multimode 50/125 µm, DK-2533-02-4
Order No.: 98F2501
EAN: 4016032308805
MPN:
DK-2533-02-4
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1642 €
50 pcs.
5.7358 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO patch cord, DK-2533-02-4, DIGITUS
FO patch cord, duplex, LC to LC, MM OM4 50/125 µ, 2 m.
Features
- Duplex cable
- Connector with ceramic ferrule
- Single packed with test-report
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | violett | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |