DK-2533-03-5 | DIGITUS
FO patch cable, LC to LC, 3 m, OM2, multimode 50/125 µm, DK-2533-03-5
Order No.: 98F9152
EAN: 4016032424895
MPN:
DK-2533-03-5
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Available in 7 Days: 326 pcs.
Leadtime: On Request **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.1146 €
10 pcs.
10.4363 €
25 pcs.
9.7580 €
50 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 3 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | grün |
Download
Logistics
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |