DK-2533-05 | DIGITUS
FO duplex patch cable, LC to LC, 5 m, OM2, multimode 50/125 µm, DK-2533-05
Order No.: 98F746
EAN: 4016032249061
MPN:
DK-2533-05
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
5 pcs.
8.6751 €
10 pcs.
8.1634 €
25 pcs.
7.6636 €
50 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, LC to LC, halogen-free, type Digitus DK-2533-.
LC to LC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
Version | LWL-Duplex-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 5 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |