DK-2533-07 | DIGITUS
FO patch cable, LC to LC, 7 m, OM2, multimode 50/125 µm, DK-2533-07
Order No.: 98F9150
EAN: 4016032249078
MPN:
DK-2533-07
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
5 pcs.
9.5914 €
10 pcs.
9.0202 €
25 pcs.
8.4609 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 7 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |