DK-2533-10/3 | DIGITUS

FO duplex patch cable, LC to LC, 10 m, OM3, multimode 50/125 µm, DK-2533-10/3

Order No.: 98F775
EAN: 4016032248903
MPN:
DK-2533-10/3
DK-2533-10/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Available in 7 Days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.5906 €
10 pcs.
10.9123 €
25 pcs.
10.2221 €
50 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex FOC patch cable, LC to LC, type Digitus DK-2533../.

LC to LC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 3

Technical specifications
Version LWL-Duplex-Patchkabel
Connection (1) LC
Connection (2) LC
Cable length 10 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes