DK-2533-15/3 | DIGITUS
FO patch cable, LC to LC, 15 m, OM3, multimode 50/125 µm, DK-2533-15/3
Order No.: 98F9632
EAN: 4016032257356
MPN:
DK-2533-15/3
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Available in 7 Days: 118 pcs.
Leadtime: On Request **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
5 pcs.
14.8512 €
10 pcs.
13.9825 €
25 pcs.
13.1019 €
50 pcs.
12.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 15 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |