DK-2533-20/3 | DIGITUS

FO patch cable, LC to LC, 20 m, OM3, multimode 50/125 µm, DK-2533-20/3

Order No.: 98F9305
EAN: 4016032310112
MPN:
DK-2533-20/3
DK-2533-20/3 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
18.1356 €
10 pcs.
17.0527 €
25 pcs.
16.0055 €
50 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LWL-Patchkabel
Connection (1) LC
Connection (2) LC
Cable length 20 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour türkis
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes