DK-2566-20/4 | DIGITUS
FO patch cable, MPO socket to MPO socket, 20 m, OM4, multimode 50/125 µm, DK-2566-20/4
Order No.: 98F2408
EAN: 4016032347118
MPN:
DK-2566-20/4
Unit Price (€ / pc.)
162.2922 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
162.29 € *
Price list
Quantity
Price per unit*
1 pcs.
162.2922 €
5 pcs.
153.6885 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, DK-2566-20/4, DIGITUS
The MPO patch cable allows datarates of 40Gb/s or 100Gb/s and is the answer of the needed growing bandwidths of datacenters. The standardized IEC61754-7 and TIA/EIA 604-5 MPO Plug guaranteed the best performance in the whole network and is hardly larger than an standard RJ45 plug. The excellent damping and the compact design makes this patch cable to the first choice, if we talk about bandwidth and performance.
Features
- Improved data transfer rates
- Ultra-low loss
- Slim and flexible
- Enables rapid deployment
- Robust design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | MPO socket | |
| Connection (2) | MPO socket | |
| Cable length | 20 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSOH/LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |