DK-29221-02 | DIGITUS
FO pigtail kit, SC, 2 m, OS2, singlemode 9/125 µm, DK-29221-02
Order No.: 98F2409
EAN: 4016032280187
MPN:
DK-29221-02
Unit Price (€ / pc.)
19.8135 € *
Available: 0 pcs.
Available in 7 Days: 98 pcs.
Leadtime: On Request **
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
5 pcs.
18.3974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic colored pigtails, DK-29221-02, DIGITUS
The Fiber Optic Colored Pigtails offer the best performance and link quality for your network. The connector conforms acc. IEC 61754-4 2002 and is equipped with a Zirconia ceramic ferrule. The colored buffers are color coded according to IEC 304 (white, violet, turquoise, black, red, pink, orange, gray, green, yellow, brown, blue).
Technical specifications
Connection (1) | SC | |
Version | LWL-Faserpigtail-Set | |
Colour | weiß/violett/türkis/schwarz/rot/pink/orange/grau/grün/gelb/braun/blau | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 2 m | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |