DK-2931-03 | DIGITUS
FO patch cable, LC to ST, 3 m, OS2, singlemode 9/125 µm, DK-2931-03
Order No.: 98F9341
EAN: 4016032249351
MPN:
DK-2931-03
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 7 Days: 304 pcs.
Leadtime: On Request **
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | ST | |
Cable length | 3 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |