DK-2933-10-APC-SX | DIGITUS

FO patch cable, LC/APC to LC/APC, 10 m, OS2, singlemode 9/125 µm, DK-2933-10-APC-SX

Order No.: 98F2413
EAN: 4016032496632
MPN:
DK-2933-10-APC-SX
DK-2933-10-APC-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2933-10-APC-SX DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8437 €
50 pcs.
3.5700 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic simplex patch cable, DK-2933-10-APC-SX, DIGITUS

The single mode simplex fiber cable enables easier installation due to their bend insensitive characteristic. It is designed to transmit data with less attenuation when bent or twisted and as a result the cables are very efficient. Therefore, this makes the cable excellently suited for confined spaces. It is ideal for use in telecommunications, FTTx (FTTH, FTTB) applications and also gives more space for high-density cable installation requirements in enterprise networks, telecom rooms, server farms, horizontal and equipment distribution areas.

Features

  • High flexibility
  • Bend insensitive
  • High precision and low insertion loss
  • Compliant with G.657.A2
Technical specifications
Filter Property Value
Chamfer type singlemode 9/125 µm
Version FO patch cable
Cable length 10 m
Connection (2) LC/APC
Category OS2
Material LSOH/LSZH
Colour yellow
Connection (1) LC/APC
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes