DK-2933-10 | DIGITUS
FO patch cable, LC to LC, 10 m, OS2, singlemode 9/125 µm, DK-2933-10
Order No.: 98F7924
EAN: 4016032248965
MPN:
DK-2933-10
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
5 pcs.
9.2225 €
10 pcs.
8.6989 €
25 pcs.
8.1634 €
50 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 10 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |