DK-2966-15 | DIGITUS
FO patch cable, MPO socket to MPO socket, 2 m, OS2, singlemode 9/125 µm, DK-2966-15
Order No.: 98F2421
EAN: 4016032345206
MPN:
DK-2966-15
Unit Price (€ / pc.)
77.5404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.54 € *
Price list
Quantity
Price per unit*
1 pcs.
77.5404 €
5 pcs.
71.8046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, DK-2966-15, DIGITUS
The MPO patch cable allows datarates of 40Gb/s or 100Gb/s and is the answer of the needed growing bandwidths of datacenters. The standardized IEC61754-7 and TIA/EIA 604-5 MPO Plug guaranteed the best performance in the whole network and is hardly larger than an standard RJ45 plug. The excellent damping and the compact design makes this patch cable to the first choice, if we talk about bandwidth and performance.
Features
- Improved data transfer rates
- Ultra-low loss
- Slim and flexible
- Enables rapid deployment
- Robust design
Technical specifications
Connection (1) | MPO-Buchse | |
Connection (2) | MPO-Buchse | |
Version | LWL-Patchkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 2 m | |
Category | OS2 | |
Material | LSOH/LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |