DN-81000-02 | DIGITUS
Transceiver, Duplex LC, 1.25 Gbps, 550 m, SFP, multimode, silver, DN-81000-02
Order No.: 73F9136
EAN: 4016032369943
MPN:
DN-81000-02
Unit Price (€ / pc.)
18.0999 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Transceiver module, DN-81000-02, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.
Features
- Cisco compatible
- Mini GBIC SFP (Small Form Factor Pluggable) module
- Compliant to IEEE 802.3z Gigabit Standard
- Easy plug-and-play installation
- Safe fast-locking mechanism
Technical specifications
Connection | Steckanschluss | |
Version | Transceiver, Duplex LC, 1,25 Gbps, 550 m | |
Colour | silber | |
Chamfer type | Multimode | |
Category | SFP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |