DN-81000 | DIGITUS

Transceiver, Duplex LC, 1.25 Gbps, 550 m, SFP, multimode, black, DN-81000

Order No.: 73F9114
EAN: 4016032305651
MPN:
DN-81000
DN-81000 DIGITUS Fibre Optic Connectors Image 1
DN-81000 DIGITUS Fibre Optic Connectors Image 2
DN-81000 DIGITUS Fibre Optic Connectors Image 3
DN-81000 DIGITUS Fibre Optic Connectors Image 4
DN-81000 DIGITUS Fibre Optic Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Available in 7 Days: 512 pcs.
Leadtime: 5 Weeks **
Total Price:
18.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6949 €

Transceiver module, DN-81000, DIGITUS

The DIGITUS mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.

Features

  • High quality and excellent reliability
  • Compliant to IEEE 802.3z Gigabit Standard
  • Class 1 laser product compliant with EN 60825-1
  • Easy plug-and-play installation
  • Safe fast-locking mechanism
Technical specifications
Version Transceiver, Duplex LC, 1,25 Gbps, 550 m
Colour schwarz
Chamfer type Multimode
Category SFP
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes