DN-81001-01 | DIGITUS
Transceiver, Duplex LC, 1.25 Gbps, 20 km, SFP, singlemode, silver, DN-81001-01
Order No.: 73F9138
EAN: 4016032369967
MPN:
DN-81001-01
Unit Price (€ / pc.)
18.0999 € *
Available: 2 pcs.
Available in 7 Days: 511 pcs.
Leadtime: On Request **
Transceiver module, DN-81001-01, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.
Features
- HP compatible
- HP-Aruba compatible
- Compliant to IEEE 802.3z Gigabit Standard
- Easy plug-and-play installation
- Safe fast-locking mechanism
Technical specifications
Connection | Steckanschluss | |
Version | Transceiver, Duplex LC, 1,25 Gbps, 20 km | |
Colour | silber | |
Chamfer type | Singlemode | |
Category | SFP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |