DN-81003 | DIGITUS
1.25 Gbps SFP modules, SFP, singlemode, DN-81003
Order No.: 13M274
EAN: 4016032305682
MPN:
DN-81003
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Transceiver module, DN-81003, DIGITUS
The mini GBIC (SFP) transceiver module offers highest quality and reliability. The Plug & Play fiber optic link enables quick installation. Sends data in high quality and additionally provides excellent reliability.
Technical specifications
Version | 1.25 Gbps SFP Module | |
Chamfer type | Singlemode | |
Category | SFP | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |