DN-81004-01 | DIGITUS

Transceiver, Simplex LC, 1.25 Gbps, 20 km, SFP, singlemode, silver, DN-81004-01

Order No.: 73F9140
EAN: 4016032391555
MPN:
DN-81004-01
DN-81004-01 DIGITUS Fibre Optic Connectors Image 1
DN-81004-01 DIGITUS Fibre Optic Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.9761 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
29.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9761 €

Transceiver module, DN-81004-01, DIGITUS

This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.

Features

  • HP compatible
  • HP-Aruba compatible
  • Compliant to IEEE 802.3z Gigabit Standard
  • Easy plug-and-play installation
  • Safe fast-locking mechanism
Technical specifications
Connection Steckanschluss
Version Transceiver, Simplex LC, 1,25 Gbps, 20 km
Colour silber
Chamfer type Singlemode
Category SFP
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes