DN-81205 | DIGITUS

Transceiver, Simplex LC, 10 Gbps, 10 km, SFP+, singlemode, silver, DN-81205

Order No.: 73F9146
EAN: 4016032424314
MPN:
DN-81205
DN-81205 DIGITUS Fibre Optic Connectors Image 1
DN-81205 DIGITUS Fibre Optic Connectors Image 2
DN-81205 DIGITUS Fibre Optic Connectors Image 3
Image may differ
Unit Price (€ / pc.)
77.3381 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
77.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.3381 €

Transceiver module, DN-81205, DIGITUS

This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.

Features

  • SFP+ (Small Form Factor Pluggable) module
  • Safe fast-locking mechanism
  • Supports DDM (Digital Diagnostic Monitoring)
  • Class 1 laser product compliant with EN 60825-1
  • Hot pluggable
Technical specifications
Connection Steckanschluss
Version Transceiver, Simplex LC, 10 Gbps, 10 km
Colour silber
Chamfer type Singlemode
Category SFP+
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes