DN-81630 | DIGITUS
Optical transceiver module, 100 Gbs, 2 km, SR4, singlemode, silver, DN-81630
Order No.: 73F9149
EAN: 4016032480891
MPN:
DN-81630
Unit Price (€ / pc.)
368.6501 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
368.65 € *
Price list
Quantity
Price per unit*
1 pcs.
368.6501 €
5 pcs.
340.2924 €
*incl. VAT plus shipping costs
Subject to prior sale
Transceiver module, DN-81630, DIGITUS
The DN-81630 is a Four-Channel, pluggable, parallel, Fiber-Optic QSFP28 Transceiver for IEEE 802.3bm, 100GBASE SR4 applications or 40 Gigabit Ethernet and Infiniband FDR/EDR applications. The QSFP28 full-duplex optical module offers 4 independent transmit and receive channels, each capable of 26Gbps operation for an aggregate data rate of 104Gbps 70m using OM3 fiber. This module is designed to operate over multimode fiber systems using 850nm VCSEL laser array.
Features
- RoHS 6 compliant
- Hot Pluggable QSFP form factor
- Built-in digital diagnostic function
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | plug-in connection | |
Colour | silver | |
Category | SR4 | |
Version | 100 Gbs, 2 km | |
Product type | optical transceiver module | |
Chamfer type | singlemode |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |