AK-330106-030-S | DIGITUS
Connection cable, 3 m, black, mini HDMI plug type C (straight) to HDMI plug type A (straight), AK-330106-030-S
Order No.: 87F4556
EAN: 4016032295860
MPN:
AK-330106-030-S
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Available in 7 Days: 60 pcs.
Leadtime: 1 Week **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.1400 €
25 pcs.
6.7235 €
50 pcs.
6.3070 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, AK-330106-030-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices with HDMI type C interface such as notebooks, for example, with a TV, monitor, computer, etc.
Technical specifications
Connection (1) | mini HDMI plug type C (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |