AK-330109-020-S | DIGITUS
Connection cable, 2 m, black, MicroHDMI plug type D (straight) to HDMI plug type A (straight), AK-330109-020-S
Order No.: 87F4549
EAN: 4016032291107
MPN:
AK-330109-020-S
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 7 Days: 739 pcs.
Leadtime: 1 Week **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5224 €
25 pcs.
3.3082 €
50 pcs.
3.1059 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, AK-330109-020-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices with HDMI type D (Micro HDMI) interface such as notebooks, for example, with a TV, monitor, computer, etc.
Technical specifications
Connection (1) | MicroHDMI plug type D (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |