AK-330118-100-S | DIGITUS
Connection cable, 10 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), AK-330118-100-S
HDMI cable, AK-330118-100-S, DIGITUS
This active HDMI cable is ideal for transmitting high-bandwidth video and audio data over longer distances. With the integrated signal amplifier, it guarantees loss-free transmission over the entire cable length with UHD resolutions of up to 4K/30Hz. Ideal for use in the home, meeting or conference rooms and inside buildings are just some of the areas of application. The user-friendly installation is simple plug and play, plug in and immediately enjoy the highest picture quality.
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed | |
Cable length | 10 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85437090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |