AK-330125-300-S | DIGITUS

Hybrid fiber optic cable, 30 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), AK-330125-300-S

Order No.: 87F4538
EAN: 4016032462064
MPN:
AK-330125-300-S
DIGITUS
AK-330125-300-S DIGITUS HDMI Cables Image 1
AK-330125-300-S DIGITUS HDMI Cables Image 2
Image may differ
Unit Price (€ / pc.)
82.4670 € *
Available: 0 pcs.
Available in 7 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
82.47 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4670 €
5 pcs.
79.4087 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI fiber optic cable, AK-330125-300-S, DIGITUS

This active HDMI AOC hybrid fiber optic cable is ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. This ensures a loss-free transfer along the entire length of the cable with UHD resolution of up to 4K/60Hz and bandwidths of up to 18 Gbps. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight.

It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings - and these are just a few of the possible uses. The simple Plug and Play installation is user-friendly; just plug it in and immediately enjoy optimal image quality. It supports numerous standards such as HDMI 2.0b, HDCP 2.2, and HDR. As far as audio goes, features such as ARC, DTS-HD Master Audio, Dolby TrueHD and many more are supported. Cutting edge chip technology makes it possible to transfer the full HDMI signal spectrum while also supporting uncompressed CED and EDID with very low latency.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI premium high speed with ethernet
Cable length 30 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes