AK-330126-100-S | DIGITUS
Connecting cable, 10 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), AK-330126-100-S
HDMI cable, AK-330126-100-S, DIGITUS
This active HDMI AOC Hybrid Fiber Optic Cable is ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. This ensures a loss-free transfer along the entire length of the cable with UHD resolution of up to 8K/60Hz and bandwidths of up to 48 Gbps. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.
Features
- Transfers uncompressed HDMI video and audio signals over a distance of 10 m
- Flexible installation with a tight bending radius of 20 mm
- Compact cable with small diameter
- Immune to electromagnetic interference
- Hybrid construction with fiber optic and copper cores
- Loss-free data transfer rate at high transmission speed
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 10 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85176990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |