AB-50001-1 | DIGITUS
Order No.: 10M980
EAN: 4016032285373
MPN:
AB-50001-1
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Available in 7 Days: 3,938 pcs.
Leadtime: On Request **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
5 pcs.
8.3181 €
10 pcs.
7.7469 €
25 pcs.
7.1757 €
50 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 Hub, AB-50001-1, DIGITUS
The USB 2.0 4-Port hub makes it simple to connect up to 4 USB devices at the same time to a PC or Mac. Plug in your favorite USB devices and profit from the very fast connection.
Features
- Allows the connection of up to four USB devices
- USB 2.0 High-Speed data transfer rates (480 Mbps)
- Power supply via integrated USB connection cable – no need for additional power supply
Technical specifications
Connection | USB 2.0 | |
Cable length | 0.3 m | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |