DA-70216 | DIGITUS
USB hub, DA-70216, Slim Spider USB hub
Order No.: 12M3166
EAN: 4016032284062
MPN:
DA-70216
Unit Price (€ / pc.)
12.3403 € *
Available: 38 pcs.
Available in 7 Days: 198 pcs.
Leadtime: 4 Weeks **
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
10 pcs.
11.6501 €
50 pcs.
10.9599 €
100 pcs.
10.2816 €
500 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 2.0 Slim Spider hubs, type DIGITUS DA-70216.
4-port hub, plug-and-play, hot-swap. All outputs with surge voltage protection. Supports Windows 7, Vista, and XP; Data transmission rate: 480 Mbps. Cable length: 80 cm.
Type: DA-70216, Slim Spider USB hub
Technical specifications
Ports | 4 | |
Cable length | 0.8 m | |
Connection | USB 2.0 | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |