DA-70217 | DIGITUS
USB 2.0 hub, 4 ports, DA-70217
Order No.: 12M3171
EAN: 4016032306542
MPN:
DA-70217
Unit Price (€ / pc.)
7.9611 € *
Available: 10 pcs.
Available in 7 Days: 2,159 pcs.
Leadtime: 4 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.5327 €
50 pcs.
7.0805 €
100 pcs.
6.6402 €
500 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 2.0 hubs, 4 ports, type Digitus DA-70217.
Supports Media Copy and Hot-Swap, Hot-Plugging, Plug-and-Play; Transmission rate: 480 Mbps. Dimensions: 40 x 39 x 11 mm.
Type: DA–70217, USB 2.0 hub
Technical specifications
Connection | USB 2.0 | |
Colour | schwarz | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84717098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |