DA-70241-1 | DIGITUS
Order No.: 10M1051
EAN: 4016032447474
MPN:
DA-70241-1
Unit Price (€ / pc.)
42.3521 € *
Available: 0 pcs.
Available in 7 Days: 443 pcs.
Leadtime: On Request **
USB 3.0 Office Hub, DA-70241-1, DIGITUS
The Business USB 3.0 Hub is the perfect addition to your workspace. You can connect and use up to seven USB devices simultaneously, making it possible to use multiple input devices or mobile storage devices without any problems. USB 3.0 technology enables data transfer rates of up to 5 Gbps, guaranteeing fast data transfer between devices. The high-quality aluminum housing of the Business USB 3.0 Hub has an elegant, timeless design that is at home on any desk.
Features
- Provides your workspace with up to seven additional USB ports
- Fastest data transfer rates with SuperSpeed USB 3.0
- High Quality aluminium housing
- Does not require additional installation – Plug & Play
Technical specifications
Ports | 7 | |
Cable length | 1 m | |
Connection | USB 3.0 | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |