DA-70242-1 | DIGITUS

Order No.: 10M985
EAN: 4016032455653
MPN:
DA-70242-1
DA-70242-1 DIGITUS Hubs, Repeaters Image 1
DA-70242-1 DIGITUS Hubs, Repeaters Image 2
DA-70242-1 DIGITUS Hubs, Repeaters Image 3
DA-70242-1 DIGITUS Hubs, Repeaters Image 4
DA-70242-1 DIGITUS Hubs, Repeaters Image 5
Image may differ
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Available in 7 Days: 1,512 pcs.
Leadtime: On Request **
Total Price:
29.96 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9642 €
5 pcs.
27.5604 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Port USB-C HUB, DA-70242-1, DIGITUS

Extend your notebook with a USB-C port with this USB Type-C 4 port hubby four USB 3.0 ports. Use up to four other USB devices such as a mouse, a keyboard or USB sticks with your laptop. There is also a USB-C (PD) connection on the hub which you can use to charge your notebook. Thanks to its slim design, the Digitus USB-C 4 port hub is an ideal travel companion and indispensable in your home and office.

Features

  • Extend your notebook by four USB 3.0 ports
  • Charge your connected notebook via the USB-C port on the hub
  • Plug & play - plug in and get started right away, no installation necessary
  • High-quality aluminum case, slim design
  • Compatible with many operating systems, e.g. macOS, Windows and Google Chrome OS
Technical specifications
Ports 4
Cable length 0.2 m
Connection USB 3.0
Colour silber
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes