DA-70245 | DIGITUS
USB-C 4 Port Hub, DA-70245
Order No.: 12M3804
EAN: 4016032485766
MPN:
DA-70245
Unit Price (€ / pc.)
31.4874 € *
Available: 1 pcs.
Available in 7 Days: 71 pcs. - if ordered today
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
29.2383 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C 4 Port HUB, DA-70245, DIGITUS
With the DIGITUS USB-C 4-Port Hub, you can extend your existing notebook with USB-C port by 2x USB 3.0 and 2x USB-C ports. Use up to four additional USB devices, such as mouse, keyboard or USB sticks, on your notebook. Thanks to its slim design, the 4-port hub is an ideal companion on trips, but is also indispensable in home and office.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 4 | |
| Cable length | 0.15 m | |
| Connection | USB-C | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |