DA-70246 | DIGITUS
USB-C 4 Port Hub, DA-70246
Order No.: 12M3805
EAN: 4016032485773
MPN:
DA-70246
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
USB-C 4 Port HUB, DA-70246, DIGITUS
With the DIGITUS USB-C 4-Port Hub, you can extend your existing notebook by 4 additional USB-C ports. Use up to four additional USB devices, such as hard drives or USB sticks, on your notebook. Thanks to its slim design, the 4-port hub is an ideal companion on trips, but is also indispensable in home and office.
Technical specifications
Ports | 4 | |
Cable length | 0.15 m | |
Connection | USB-C | |
Colour | schwarzgrau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |