DA-70258-1 | DIGITUS
Order No.: 10M811
EAN: 4016032497196
MPN:
DA-70258-1
Unit Price (€ / pc.)
125.0690 € *
Available: 0 pcs.
Available in 7 Days: 128 pcs.
Leadtime: On Request **
Total Price:
125.07 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0690 €
5 pcs.
115.0611 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 Hub 7-Port, DA-70258-1, DIGITUS
The Industrial USB 3.0 Hub is ideal for industrial applications due to its metal housing. It can be mounted on the wall or on a carrier rail and is connected to a computer, notebook or server with the included USB 3.0 cable. USB 3.0 superspeed with a data transfer rate of up to 5 Gbit/s is supported, at the same time the hub is downward compatible to USB 2.0 and USB 1.1. The hub can be powered via a two-wire terminal block connector (+9V to 24V). Optionally, an external power supply can be connected to the DC jack.
Features
- The USB hub is protected against electrostatic discharge, making it particularly suitable for use in industrial environments
- The integrated DC jack connection enables the USB Hub to be additionally supplied with power
- Compatible with many operating systems e.g. macOS, Windows and Google Chrome OS
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |