DN-651108 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 12-56 VDC, DN-651108
Order No.: 73F9066
EAN: 4016032454489
MPN:
DN-651108
Unit Price (€ / pc.)
175.6797 € *
Available: 0 pcs.
Available in 7 Days: 31 pcs.
Leadtime: On Request **
Ethernet switch, DN-651108, DIGITUS
The industrial gigabit switch is designed for harsh environments, where it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -40 °C to 85 °C, it can be used under the most adverse conditions. It ensures constant availability in highly sensitive areas such as transport, production, traffic, and safety monitoring. The simple plug and play system allows it to be quickly integrated into the respective environment. With its gigabit connectivity, it is a flexible, cost-effective solution for the industrial environment.
Features
- Automatic cable detection - Auto MDI / MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE 802.3ab Gigabit Ethernet
- IEEE802.3x flow control and back pressure
- Store and forward technology for optimized data transfer
- Automatic speed and half/full duplex recognition/adjustment
- Backplane with 16 Gbps
- Supports up to 8K MAC addresses
- Compact, robust metal housing
- Excellent short-circuit protection
- Lightning and overvoltage protection
- Removable terminal connection
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 8 | |
Voltage | 12-56 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |