DN-651109 | DIGITUS
Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, 48-57 VDC, DN-651109
Ethernet switch, DN-651109, DIGITUS
The industrial gigabit PoE switch is intended for harsh environments where it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -40 °C to 75 °C, it can be used under the most adverse conditions. The PoE capable devices can be powered via the PoE ports with IEEE802.3af/at support, with up to 30 W per port.
Constant availability in highly sensitive areas such as transport, production, traffic, and security surveillance is ensured. The simple plug-and-play system allows fast integration of the industrial gigabit PoE switch into the respective environment. With gigabit connectivity and SFP uplink ports, it provides a flexible, cost-effective solution for the industrial environment.
Features
- Automatic cable detection - Auto MDI / MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE 802.3z Gigabit Ethernet
- Backplane 12 G
- MAC address memory 1K
- Compact, sturdy metal enclosure
- Excellent short-circuit protection
- Lightning protection and overvoltage protection
- Removable terminal connection
Version | Ethernet PoE Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 4 | |
Voltage | 48-57 VDC |
Country of origin | CN |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |