DN-651138 | DIGITUS
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 12-52 VDC, DN-651138
Gigabit ethernet network switch, DN-651138, DIGITUS
The DN-651138 is a Industrial PoE Ethernet Switch with 16-Port 10/100/1000Mbps RJ45 +2 Port Gigabit SFP. The industrial graded switch has the operating temperature of -40℃ ~ 80℃, has the super firmness can adapt to all kinds of harsh environment, can also be conveniently placed in the compact space of the control box. The installation characteristics of the guide rail, wide temperature operation, IP40 protection class housing and LED indicator light make the DN-651138 a plug and play industrial grade device, providing a reliable and convenient solution for users to network their Ethernet devices.
Features
- The use of high quality photoelectric integration module to provide good optical and electrical characteristics
- Ensure reliable data transmission and long working life
- Support full duplex or half duplex mode, with automatic negotiation capability
- Network port support automatic cross identification
- Internal storage and forwarding mechanism, support a variety of protocols
- In line with industrial operating standards, the average trouble-free work in more than 300,000 hours
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 12-52 VDC |
Country of origin | CN |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |