DN-651149 | DIGITUS
Ethernet switch, unmanaged, 4 ports, 1 Gbit/s, 48-57 VDC, DN-651149
Order No.: 73F9087
EAN: 4016032489252
MPN:
DN-651149
Unit Price (€ / pc.)
156.009 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 4 Weeks **
Ethernet switch, DN-651149, DIGITUS
The DN-651149 is a rugged 4+2 -port Industrial Gigabit Ethernet PoE switch for harsh environments. With non-blocking wire-speed performance, it offers. 4x 10/100/1000 BASE-TX RJ45 (up to 30 W PoE each) + 2x 1000Base-Fx ports. The IP40 enclosure with redundant power supply is ideal for monitoring, control management and wireless services at -40℃ to 80℃.
Features
- Supports store-and-forward technology for optimised data transmission
- Automatic speed and half/full duplex detection/setting
- 4 kV lightning and surge protection
- Redundant power supply with reverse polarity protection function
- Removable terminal connection
Technical specifications
Version | Ethernet PoE Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 4 | |
Voltage | 48-57 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |