DN-651158 | DIGITUS
Ethernet switch, managed, 16 ports, 1 Gbit/s, 12-48 VDC, DN-651158
Order No.: 73F9096
EAN: 4016032490227
MPN:
DN-651158
Unit Price (€ / pc.)
483.8897 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: On Request **
Ethernet switch, DN-651158, DIGITUS
The Digitus DN-651158 Ethernet switch with 16 x RJ45 interfaces and 2 x SFP uplinks offers numerous Layer 2 port functions for optimum network performance. It supports flow control, link aggregation and various routing strategies. The switch enables VLAN management, supports spanning tree protocols and ensures fast recovery in case of failures. Optimise multicast traffic with IGMP and MLD snooping. The switch offers advanced security features such as ACLs and supports QoS for traffic prioritisation. Stay in control with comprehensive management options such as SNMP and CLI.
Features
- Supports store-and-forward technology for optimized data transmission
- Automatic speed and half/full duplex detection/adjustment
- 4 kV lightning and overvoltage protection
- Redundant power supply with reverse polarity protection function
- Removable terminal connection
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |