DN-80064-1 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, DN-80064-1
Order No.: 73F9103
EAN: 4016032486428
MPN:
DN-80064-1
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: On Request **
Ethernet switch, DN-80064-1, DIGITUS
With this Gigabit Ethernet Switch you can easily expand your Network with eight additional RJ45 Network ports. Thanks to the Auto-MDI/MDI-X cable detection every port can be used as uplink. Automatic detection of network speeds 10/100/1000Mbps. No driver of software installation necessary.
Features
- Adds eight extra ports to your network
- Automatically determines the appropriate transfer speed
- Does not require additional installation – Plug & Play
- Noiseless design - without fan
- External power supply
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Ports | 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |