DN-80066 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 VAC, DN-80066
Order No.: 73F9104
EAN: 4016032478683
MPN:
DN-80066
Unit Price (€ / pc.)
42.2212 € *
Available: 1 pcs.
Leadtime: On Request **
Ethernet switch, DN-80066, DIGITUS
This is a 8 port 10/100/1000Mbps Ethernet Switch, provides the seamless network connection. All ports support Auto MDI/MDIX function ,with 8 10/100/1000 Mbps Auto-Negotiation RJ45 ports. The Switch with a low-cost, easy-to-use, high performance upgrade your old network to a 1000Mbps network. The switch is easy to install and use. It is suitable for expanding your home or office network. The LED on the front panel can dynamically display the operation status of the network.
Features
- Support desktop and Wall mount installation
- MAC address auto-learning and auto-aging
- LED indicators for monitoring power, link/activity
- Durable metal enclosure
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Wandmontage | |
Ports | 8 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |