DN-80069 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 100-240 VAC, DN-80069
Order No.: 73F9106
EAN: 4016032478676
MPN:
DN-80069
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: On Request **
Ethernet switch, DN-80069, DIGITUS
The 8-Port 10/100 Mbps Networkswitch from DIGITUS® provides 5 x RJ45 ports with 10/100Mbps bandwidth each. Easily expand the existing network. No configuration is required on the switch itself; thanks to auto-negotiation and Auto MDI/MDI-X, cables and speeds are also automatically detected. The switch can be used as a desktop variant or mounted on a wall. Thanks to the external power supply, the switch does not need a fan at all. Ideal for expanding / setting up small home or company network.
Features
- Store and forward mode operates
- Auto-negotiation
- No configuration necessary
- LED indicators for monitoring power, link/activity
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Ports | 8 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |