DN-80115 | DIGITUS
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 100-240 V, DN-80115
Ethernet switch, DN-80115, DIGITUS
The DIGITUS 16-port Gigabit Ethernet Switch provides sixteen 10/100/1000 Mbps RJ45 ports with auto-negotiation. All ports support the Auto MDI/MDIX function, eliminating the need for crossover cables and uplink ports. Low cost, easy handling and high performance are the strengths of the DIGITUS 16-Port Gigabit Ethernet Switch, making it an excellent choice for your network. The high backplane bandwidth has enough reserves so that even large amounts of data can be transferred effortlessly. In addition, this switch is designed for installation in 10” (254 mm) enclosures and seamlessly fits in your network enclosure with 1U.
Features
- Network Standard IEEE 802.3x full-duplex flow control
- MAC addresses: 8K
- LED indicator: Power, Link/Active
- Integrated power adaptor
- Cooling: passive (fanless)
- Compatible with other standards: IEEE802.3, IEEE 802.3u, IEEE 802.3ab
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 16 | |
Voltage | 100-240 V |
Country of origin | CN |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |