DN-80202 | DIGITUS

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 100-240 VAC, DN-80202

Order No.: 73F9112
EAN: 4016032474401
MPN:
DN-80202
DN-80202 DIGITUS Industrial ethernet switches Image 1
DN-80202 DIGITUS Industrial ethernet switches Image 2
DN-80202 DIGITUS Industrial ethernet switches Image 3
DN-80202 DIGITUS Industrial ethernet switches Image 4
Image may differ
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5703 €

Ethernet switch, DN-80202, DIGITUS

The 5-Port Gigabit Switch from DIGITUS is perfectly suited for the easy expansion of your network. Thanks to its fanless design, the switch operates completely noise-free and does not require configuration. Each port can be used as a LAN or uplink port, the cable and network speed are detected automatically. The switch also supports the energy saving features IEEE802.3az and Full-Duplex Flow Control IEE802.3x. Real Plug and Play-Just plug in the network cable and get started.

Features

  • Number of ports: 5 x 10/100/1000 Mbps
  • Ethernet standards: IEEE802.3 / 802.3u / 802.3ab / 802.3az
  • IEEE 802.3x full-duplex flow control
  • MAC address table: 2K
Technical specifications
Version Ethernet Switch, unmanaged
Data transmission rate 1000000000 mb/s
Ports 5
Voltage 100-240 VAC
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes