DN-80221-3 | DIGITUS
Ethernet switch, managed, 24 ports, 1 Gbit/s, 100-240 VAC, DN-80221-3
Order No.: 73F9113
EAN: 4016032467687
MPN:
DN-80221-3
Unit Price (€ / pc.)
258.4680 € *
Available: 0 pcs.
Available in 7 Days: 135 pcs.
Leadtime: On Request **
Ethernet switch, DN-80221-3, DIGITUS
The DIGITUS Gigabit Ethernet Layer 2 switches with 24 x RJ45 Gigabit ports and 4 uplink ports are designed for medium to large network systems. For the uplink ports, you have the choice of 2 x SFP/RJ45 combo ports and 2 pure SFP uplink ports. They provide smart features that are ideal for simple QoS/CoS applications and the 19'' size makes an uncomplicated integration into your network possible. The switches are a great choice to improve the performance and efficiency of your network.
Features
- Compatible with following standards: IEEE 802.3, 802.3u, 802.3ab, 802.3x, 802.3z and 802.3ad - Auto MDI/MDI-X Funktion
- QoS support layer 4 classification
- Port mirroring for efficient network surveillance
- Port Trunk for bandwidth aggregation
- VLAN for performance and security
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Ports | 24 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |