DN-95116 | DIGITUS
Ethernet switch, 16 ports, 1 Gbit/s, 100-240 VAC, DN-95116
Order No.: 73F9151
EAN: 4016032430377
MPN:
DN-95116
Unit Price (€ / pc.)
268.345 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 8 Weeks **
16-Port 10G PoE+ Injektor, DN-95116, DIGITUS
The DIGITUS DN-95116 is a 16 port 10G PoE+ mid-span hub (PoE injector). It offers 16 input ports for data and 16 output ports that provide data and PoE. Each PoE port supports connected devices according to the PoE standard IEEE802.3af and IEEE802.3at with 15.4 watts and 30 watts respectively, such as PoE access points, PoE IP telephones or PoE IP cameras. The switch provides a maximum budget of 250 watts for all ports and a maximum budget of 30 watts per port.
Features
- 250 watts of power with up to 30 watts per port
- Compatible with the IEEE802.3at standards
- Automatic overvoltage protection
- Supports bandwidths up to 10Gbps
Technical specifications
Version | Ethernet Switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |