DN-95317 | DIGITUS
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 V, DN-95317
Order No.: 73F9121
EAN: 4016032441038
MPN:
DN-95317
Unit Price (€ / pc.)
141.8718 € *
Available: 0 pcs.
Available in 7 Days: 394 pcs.
Leadtime: 3 Weeks **
Total Price:
141.87 € *
Price list
Quantity
Price per unit*
1 pcs.
141.8718 €
5 pcs.
130.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet-switch, DN-95317, DIGITUS
The DIGITUS 8-Port Gigabit Ethernet PoE Switch provides 8 10/100/1000 Mbps RJ-45 ports with PoE support. All ports support the Auto MDI/MDIX function, which eliminate the need for crossover cables and uplink ports. Low costs, simple use and high performance are the strengths of the DIGITUS 8-Port Gigabit Ethernet PoE Switch and thus make it an excellent choice for your network. Due to its compact dimensions, the switch can be installed in a 10-inch wall cabinet. The mounting angles are included.
Features
- Supports non-blocking, non-head-of-line forwarding
- Supports back pressure and bandwidth control in each port
- Store and forward technology for optimized data transfer
- Automatic speed and half/full duplex recognition/adjustment
- Integrated power supply unit
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 8 | |
Voltage | 100-240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |