DN-95344 | DIGITUS
Ethernet switch, managed, 8 ports, 1 Gbit/s, DN-95344
Order No.: 73F9130
EAN: 4016032455103
MPN:
DN-95344
Unit Price (€ / pc.)
157.2347 € *
Available: 2 pcs.
Available in 7 Days: 68 pcs.
Leadtime: On Request **
Ethernet Switch, DN-95344, DIGITUS
The DN-95344 L2 managed Gigabit PoE Switch with 8 PoE+ ports and 2 Gigabit SFP ports is ideal for use in various network topologies such as SMBs. The extensive L2 configuration options allow you to increase the performance and efficiency of your network. The switch offers the possibility to segment the network via VLAN, the QoS feature ensures smooth data exchange for time-critical applications. The Spanning Tree Protocol or the Port Trunk can be used to create fail-safe connections with other switches. The switch can be managed via the web interface, SNMP, SSH or Telnet.
Features
- Supports non-blocking, non-head-of-line forwarding
- Supports back-pressure and bandwidth control at each port
- Store-and-forward technology for optimized data transfer
- Automatic speed and half/full duplex detection/adjustment
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Ports | 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |